
MAX25169EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX25169EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX25169EVKIT# |
Description | EVAL BOARD FOR MAX25169 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX25169 - 6 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 6 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 36V | |
Contents | Board(s) | |
Utilized IC / Part | MAX25169 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 018,04000 Kč | 3 018,04 Kč |
| Unit Price without VAT: | 3 018,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 651,82840 Kč |


