
MAX25169ATM/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25169ATM/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25169ATM/V+ |
Description | IC LED DVR CONT 150MA 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 150mA 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX25169ATM/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.65V, 4.5V | |
Voltage - Supply (Max) | 5.5V, 36V | |
Voltage - Output | 18V | |
Current - Output / Channel | 150mA | |
Frequency | 420kHz, 2.1MHz, 400kHz ~ 2.2MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| 10 | 213,25600 Kč | 2 132,56 Kč |
| 25 | 198,74200 Kč | 4 968,55 Kč |
| 100 | 182,80440 Kč | 18 280,44 Kč |
| 260 | 174,92304 Kč | 45 479,99 Kč |
| 520 | 170,39231 Kč | 88 604,00 Kč |
| 1 040 | 166,66516 Kč | 173 331,77 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |

