4/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX241ECWI+T

DigiKey Part Number
MAX241ECWI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX241ECWI+T
Description
IC TRANSCEIVER FULL 4/5 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX241ECWI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000208,11664 Kč208 116,64 Kč
Manufacturers Standard Package
Unit Price without VAT:208,11664 Kč
Unit Price with VAT:251,82113 Kč