
MAX22701DASA+ | |
|---|---|
DigiKey Part Number | 505-MAX22701DASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22701DASA+ |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22701DASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 300kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 36ns, 36ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns (Max) | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,88000 Kč | 94,88 Kč |
| 10 | 72,13400 Kč | 721,34 Kč |
| 25 | 66,42120 Kč | 1 660,53 Kč |
| 100 | 60,14390 Kč | 6 014,39 Kč |
| 300 | 56,64087 Kč | 16 992,26 Kč |
| 500 | 55,34562 Kč | 27 672,81 Kč |
| 1 000 | 53,86028 Kč | 53 860,28 Kč |
| 2 500 | 52,29288 Kč | 130 732,20 Kč |
| Unit Price without VAT: | 94,88000 Kč |
|---|---|
| Unit Price with VAT: | 114,80480 Kč |


