175~21-0042~WE~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22666CAWE+T

DigiKey Part Number
505-MAX22666CAWE+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX22666CAWE+T
Description
DG ISO 5KV 6CH CAN/RS232 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS422, RS485, SPI Digital Isolator 5000Vrms 6 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
CAN, RS232, RS422, RS485, SPI
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
6/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.9ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
0.8ns, 1ns
Voltage - Supply
1.71V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00093,42317 Kč93 423,17 Kč
2 00091,50473 Kč183 009,46 Kč
Manufacturers Standard Package
Unit Price without VAT:93,42317 Kč
Unit Price with VAT:113,04204 Kč