


MAX22565CAEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX22565CAEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22565CAEVKIT# |
Description | EVAL BOARD FOR MAX22565 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22565 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | MAX22565 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 768,03000 Kč | 1 768,03 Kč |
| Unit Price without VAT: | 1 768,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 139,31630 Kč |

