12 Bit Analog to Digital Converter 4 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22531AAP+

DigiKey Part Number
505-MAX22531AAP+-ND
Manufacturer
Manufacturer Product Number
MAX22531AAP+
Description
IC ADC 12BIT 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX22531AAP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
22k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
1.71V ~ 5.5V
Voltage - Supply, Digital
1.71V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Factory Stock: 43 758
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1310,77000 Kč310,77 Kč
10245,34100 Kč2 453,41 Kč
66215,71303 Kč14 237,06 Kč
132208,21424 Kč27 484,28 Kč
264202,04212 Kč53 339,12 Kč
528196,96242 Kč103 996,16 Kč
1 056192,78093 Kč203 576,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:310,77000 Kč
Unit Price with VAT:376,03170 Kč