MAX22513 - Transceiver, IO-Link® Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22513EVKIT#

DigiKey Part Number
MAX22513EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX22513EVKIT#
Description
EVAL BOARD FOR MAX22513
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX22513 - Transceiver, IO-Link® Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
Transceiver, IO-Link®
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
MAX22513
Primary Attributes
2-Channel (Dual)
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 494,83000 Kč4 494,83 Kč
Manufacturers Standard Package
Unit Price without VAT:4 494,83000 Kč
Unit Price with VAT:5 438,74430 Kč