1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22506EAUA+T

DigiKey Part Number
505-MAX22506EAUA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX22506EAUA+T
Description
IC TRANSCEIVER HALF 1/1 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX22506EAUA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
250 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
50Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-uMAX/uSOP
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 42 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50066,61406 Kč166 535,15 Kč
Manufacturers Standard Package
Unit Price without VAT:66,61406 Kč
Unit Price with VAT:80,60301 Kč