
MAX22501EEVKIT# | |
|---|---|
DigiKey Part Number | MAX22501EEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22501EEVKIT# |
Description | EVAL BOARD FOR MAX22501E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22501E - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | MAX22501E | |
Primary Attributes | - | |
Secondary Attributes | Half-Duplex | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 083,14000 Kč | 3 083,14 Kč |
| Unit Price without VAT: | 3 083,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 730,59940 Kč |

