
MAX22500EATB+T | |
|---|---|
DigiKey Part Number | 175-MAX22500EATB+TTR-ND - Tape & Reel (TR) 175-MAX22500EATB+TCT-ND - Cut Tape (CT) 175-MAX22500EATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX22500EATB+T |
Description | IC TRANSCEIVER HALF 1/1 10TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22500EATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 147,96560 Kč | 369 914,00 Kč |
| Unit Price without VAT: | 147,96560 Kč |
|---|---|
| Unit Price with VAT: | 179,03838 Kč |


