
MAX22421CASA+ | |
---|---|
DigiKey Part Number | 505-MAX22421CASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22421CASA+ |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 10Mbps 200kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22421CASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 61ns, 61ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 5ns, 5ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 143,94000 Kč | 143,94 Kč |
10 | 110,83600 Kč | 1 108,36 Kč |
25 | 102,58360 Kč | 2 564,59 Kč |
100 | 93,51210 Kč | 9 351,21 Kč |
300 | 88,44903 Kč | 26 534,71 Kč |
500 | 86,57740 Kč | 43 288,70 Kč |
1 000 | 84,43149 Kč | 84 431,49 Kč |
2 500 | 82,16602 Kč | 205 415,05 Kč |
Unit Price without VAT: | 143,94000 Kč |
---|---|
Unit Price with VAT: | 174,16740 Kč |