
MAX22258AUD+ | |
|---|---|
DigiKey Part Number | 505-MAX22258AUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22258AUD+ |
Description | IC HALF BRIDGE DRIVER 1A 14TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX22258AUD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | - | |
Rds On (Typ) | 260mOhm LS, 520mOhm HS | |
Current - Output / Channel | 1A | |
Current - Peak Output | 1A | |
Voltage - Supply | 5V ~ 36V | |
Voltage - Load | 5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 167,29100 Kč | 1 672,91 Kč |
| 96 | 142,83885 Kč | 13 712,53 Kč |
| 192 | 137,96453 Kč | 26 489,19 Kč |
| 288 | 135,52313 Kč | 39 030,66 Kč |
| 576 | 131,94363 Kč | 75 999,53 Kč |
| 1 056 | 129,33654 Kč | 136 579,39 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |


