Motor Driver NMOS PWM 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22208AUU+

DigiKey Part Number
175-MAX22208AUU+-ND
Manufacturer
Manufacturer Product Number
MAX22208AUU+
Description
DUAL H-BRIDGE FOR STEPPER AND BR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX22208AUU+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
NMOS
Voltage - Load
4.5V ~ 65V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Factory Stock: 10 750
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1153,50000 Kč153,50 Kč
10118,38700 Kč1 183,87 Kč
50104,30960 Kč5 215,48 Kč
10099,95260 Kč9 995,26 Kč
25095,35024 Kč23 837,56 Kč
50092,57598 Kč46 287,99 Kč
1 00090,29329 Kč90 293,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,50000 Kč
Unit Price with VAT:185,73500 Kč