Bipolar Motor Driver NMOS On/Off 12-TDFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22207ATC+

DigiKey Part Number
505-MAX22207ATC+-ND
Manufacturer
Manufacturer Product Number
MAX22207ATC+
Description
36V DC MOTOR DRIVER CURRENT SENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS On/Off 12-TDFN-EP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX22207ATC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
NMOS
Step Resolution
-
Applications
DC Motors, General Purpose, Stepper Motors
Current - Output
3.5A
Voltage - Supply
3V ~ 36V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN-EP (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 067
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1039,24500 Kč392,45 Kč
2535,85600 Kč896,40 Kč
10032,12270 Kč3 212,27 Kč
25030,34128 Kč7 585,32 Kč
62428,96580 Kč18 074,66 Kč
1 24828,13497 Kč35 112,44 Kč
3 12027,25830 Kč85 045,90 Kč
5 61626,80374 Kč150 529,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč