Bipolar Motor Driver NMOS On/Off, PWM 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22205AUU+

DigiKey Part Number
175-MAX22205AUU+-ND
Manufacturer
Manufacturer Product Number
MAX22205AUU+
Description
DUAL H-BRIDGE FOR STEPPER AND BR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS On/Off, PWM 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX22205AUU+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
On/Off, PWM
Technology
NMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
7.6A
Voltage - Supply
4.5V ~ 65V
Voltage - Load
4.5V ~ 65V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
38-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Factory Stock: 7 750
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
10124,95900 Kč1 249,59 Kč
50110,22280 Kč5 511,14 Kč
100105,65980 Kč10 565,98 Kč
250100,83996 Kč25 209,99 Kč
50097,93552 Kč48 967,76 Kč
1 00095,54468 Kč95 544,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč