



MAX22200EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX22200EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22200EVKIT# |
Description | EVAL BOARD FOR MAX22200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22200 - Solenoid Control Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Solenoid Control | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MAX22200 | |
Primary Attributes | 8 Half Bridge Drivers | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 520,03000 Kč | 4 520,03 Kč |
| Unit Price without VAT: | 4 520,03000 Kč |
|---|---|
| Unit Price with VAT: | 5 469,23630 Kč |




