
MAX22200AETJ+T | |
|---|---|
DigiKey Part Number | 175-MAX22200AETJ+TTR-ND - Tape & Reel (TR) 175-MAX22200AETJ+TCT-ND - Cut Tape (CT) 175-MAX22200AETJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX22200AETJ+T |
Description | 36V, 1A OCTAL INTEGRATED SERIAL- |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 1A 32-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | PWM, SPI | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 200mOhm | |
Input Type | Non-Inverting | |
Features | Internal PWM, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFN (5x5) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 166,57700 Kč | 1 665,77 Kč |
| 25 | 154,81400 Kč | 3 870,35 Kč |
| 100 | 141,89820 Kč | 14 189,82 Kč |
| 250 | 139,75260 Kč | 34 938,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,08590 Kč | 305 214,75 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |

