1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX221ECAE+

DigiKey Part Number
MAX221ECAE+-ND
Manufacturer
Manufacturer Product Number
MAX221ECAE+
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX221ECAE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Factory Stock: 760
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1137,75000 Kč137,75 Kč
10105,89300 Kč1 058,93 Kč
7690,61461 Kč6 886,71 Kč
15287,09197 Kč13 237,98 Kč
30484,19230 Kč25 594,46 Kč
53282,23006 Kč43 746,39 Kč
1 06480,19085 Kč85 323,06 Kč
2 50878,16045 Kč196 026,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,75000 Kč
Unit Price with VAT:166,67750 Kč