
MAX22196ATJ+T | |
|---|---|
DigiKey Part Number | 175-MAX22196ATJ+TTR-ND - Tape & Reel (TR) 175-MAX22196ATJ+TCT-ND - Cut Tape (CT) 175-MAX22196ATJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX22196ATJ+T |
Description | IC DIGITAL INPUT 32-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Input 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22196ATJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital Input | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 10 | 163,34300 Kč | 1 633,43 Kč |
| 25 | 151,78200 Kč | 3 794,55 Kč |
| 100 | 139,07400 Kč | 13 907,40 Kč |
| 250 | 136,86076 Kč | 34 215,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 123,19258 Kč | 307 981,45 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |


