Translator IC Digital Input Parallel Output 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22195ATJ+T

DigiKey Part Number
175-MAX22195ATJ+TTR-ND - Tape & Reel (TR)
175-MAX22195ATJ+TCT-ND - Cut Tape (CT)
175-MAX22195ATJ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX22195ATJ+T
Description
HIGH SPEED OCTAL INDUSTRIAL DGTL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Translator IC Digital Input Parallel Output 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX22195ATJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Translator
Input Type
Digital
Output Type
Parallel
Current - Supply
1.2 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 645
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50096,44289 Kč241 107,23 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1167,14000 Kč167,14 Kč
10129,34800 Kč1 293,48 Kč
25119,87320 Kč2 996,83 Kč
100109,45840 Kč10 945,84 Kč
250106,66144 Kč26 665,36 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
10125,56800 Kč1 255,68 Kč
25116,37920 Kč2 909,48 Kč
100107,35860 Kč10 735,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč