DC Motor Controller Interface 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22193ATP+T

DigiKey Part Number
505-MAX22193ATP+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX22193ATP+T
Description
4 CHANNEL HIGH SPEED OCTAL INDUS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC Motor Controller Interface 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX22193ATP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
DC Motor Controller
Interface
Digital, Parallel
Voltage - Supply
3V ~ 5.5V, 7V ~ 65V
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50068,10760 Kč170 269,00 Kč
Manufacturers Standard Package
Unit Price without VAT:68,10760 Kč
Unit Price with VAT:82,41020 Kč