


MAX22191AUT+T | |
|---|---|
DigiKey Part Number | MAX22191AUT+TTR-ND - Tape & Reel (TR) MAX22191AUT+TCT-ND - Cut Tape (CT) MAX22191AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX22191AUT+T |
Description | IC DIGITAL INPUT SOT-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX22191AUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Input | |
Applications | Automation Control | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,66400 Kč | 841,60 Kč |
| 100 | 30,12790 Kč | 3 012,79 Kč |
| 250 | 28,43968 Kč | 7 109,92 Kč |
| 500 | 27,62916 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,70054 Kč | 64 251,35 Kč |
| 5 000 | 25,16766 Kč | 125 838,30 Kč |
| 7 500 | 24,90091 Kč | 186 756,83 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |


