1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22028AWA+

DigiKey Part Number
505-MAX22028AWA+-ND
Manufacturer
Manufacturer Product Number
MAX22028AWA+
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX22028AWA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
410 mV
Data Rate
16Mbps
Voltage - Supply
1.71V ~ 5.5V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 386
Factory Stock: 280
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1115,91000 Kč115,91 Kč
1088,46500 Kč884,65 Kč
2581,63200 Kč2 040,80 Kč
10074,10820 Kč7 410,82 Kč
28070,13857 Kč19 638,80 Kč
56068,04514 Kč38 105,28 Kč
1 12066,32144 Kč74 280,01 Kč
2 52064,68842 Kč163 014,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,91000 Kč
Unit Price with VAT:140,25110 Kč