
MAX22027AWA+ | |
|---|---|
DigiKey Part Number | 505-MAX22027AWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22027AWA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22027AWA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.71V ~ 5.25V, 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 88,46500 Kč | 884,65 Kč |
| 25 | 81,63200 Kč | 2 040,80 Kč |
| 100 | 74,10820 Kč | 7 410,82 Kč |
| 280 | 70,13857 Kč | 19 638,80 Kč |
| 560 | 68,04514 Kč | 38 105,28 Kč |
| 1 120 | 66,32144 Kč | 74 280,01 Kč |
| 2 520 | 64,68842 Kč | 163 014,82 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |



