1/1 Transceiver, Isolated Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22026FAWA+T

DigiKey Part Number
505-MAX22026FAWA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX22026FAWA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX22026FAWA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
16Mbps
Voltage - Supply
1.71V ~ 5.25V, 4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00063,22015 Kč126 440,30 Kč
Manufacturers Standard Package
Unit Price without VAT:63,22015 Kč
Unit Price with VAT:76,49638 Kč