
MAX22000EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX22000EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX22000EVKIT# |
Description | EVAL BOARD FOR MAX22000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22000, MAX14914A - Analog I/O, Digital I/O Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog I/O, Digital I/O | |
Embedded | No | |
Utilized IC / Part | MAX22000, MAX14914A | |
Primary Attributes | SPI Interface | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 937,96000 Kč | 3 937,96 Kč |
| Unit Price without VAT: | 3 937,96000 Kč |
|---|---|
| Unit Price with VAT: | 4 764,93160 Kč |

