
MAX213EAI+T | |
|---|---|
DigiKey Part Number | 175-MAX213EAI+TTR-ND - Tape & Reel (TR) 175-MAX213EAI+TCT-ND - Cut Tape (CT) 175-MAX213EAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX213EAI+T |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX213EAI+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,09000 Kč | 330,09 Kč |
| 10 | 261,11000 Kč | 2 611,10 Kč |
| 25 | 243,89600 Kč | 6 097,40 Kč |
| 100 | 225,53110 Kč | 22 553,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 202,34271 Kč | 404 685,42 Kč |
| Unit Price without VAT: | 330,09000 Kč |
|---|---|
| Unit Price with VAT: | 399,40890 Kč |

