
MAX211ECAI+T | |
|---|---|
DigiKey Part Number  | MAX211ECAI+TR-ND - Tape & Reel (TR) MAX211ECAI+CT-ND - Cut Tape (CT) MAX211ECAI+DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAX211ECAI+T  | 
Description  | IC TRANSCEIVER FULL 4/5 28SSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 4/5 Transceiver Full RS232 28-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX211ECAI+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | RS232  | |
Number of Drivers/Receivers  | 4/5  | |
Duplex  | Full  | |
Receiver Hysteresis  | 500 mV  | |
Data Rate  | 120Kbps  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-SSOP (0.209", 5.30mm Width)  | |
Supplier Device Package  | 28-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 269,44000 Kč | 269,44 Kč | 
| 10 | 211,95100 Kč | 2 119,51 Kč | 
| 25 | 197,60720 Kč | 4 940,18 Kč | 
| 100 | 181,83820 Kč | 18 183,82 Kč | 
| 250 | 174,32348 Kč | 43 580,87 Kč | 
| 500 | 169,79402 Kč | 84 897,01 Kč | 
| 1 000 | 166,06538 Kč | 166 065,38 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 162,99785 Kč | 325 995,70 Kč | 
| Unit Price without VAT: | 269,44000 Kč | 
|---|---|
| Unit Price with VAT: | 326,02240 Kč | 


