
MAX20830TEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20830TEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20830TEVKIT# |
Description | EVAL BOARD FOR MAX20830T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20830T - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.4V ~ 5.8V | |
Current - Output | 30A | |
Voltage - Input | 2.7V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX20830T | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 039,50000 Kč | 4 039,50 Kč |
| Unit Price without VAT: | 4 039,50000 Kč |
|---|---|
| Unit Price with VAT: | 4 887,79500 Kč |




