
MAX20816AATN+ | |
|---|---|
DigiKey Part Number | 505-MAX20816AATN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20816AATN+ |
Description | MAX20816AATN+ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC 56-TQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,07000 Kč | 302,07 Kč |
| 10 | 238,43300 Kč | 2 384,33 Kč |
| 25 | 222,55760 Kč | 5 563,94 Kč |
| 100 | 205,10280 Kč | 20 510,28 Kč |
| 260 | 196,47181 Kč | 51 082,67 Kč |
| 520 | 191,51290 Kč | 99 586,71 Kč |
| 1 040 | 187,43102 Kč | 194 928,26 Kč |
| Unit Price without VAT: | 302,07000 Kč |
|---|---|
| Unit Price with VAT: | 365,50470 Kč |

