
MAX20790GFC+ | |
|---|---|
DigiKey Part Number | 505-MAX20790GFC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20790GFC+ |
Description | IC SMART POWER STAGE 12-FC2QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Smart Power Stage 12-FC2QFN (3.25x7.4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20790GFC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart Power Stage | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN | |
Supplier Device Package | 12-FC2QFN (3.25x7.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,20000 Kč | 265,20 Kč |
| 10 | 208,27900 Kč | 2 082,79 Kč |
| 25 | 194,07200 Kč | 4 851,80 Kč |
| 100 | 178,44730 Kč | 17 844,73 Kč |
| 336 | 168,97765 Kč | 56 776,49 Kč |
| 672 | 164,84680 Kč | 110 777,05 Kč |
| 1 008 | 162,77783 Kč | 164 080,05 Kč |
| Unit Price without VAT: | 265,20000 Kč |
|---|---|
| Unit Price with VAT: | 320,89200 Kč |


