Smart Slave IC with Integrated Current and Temperature Sensors 16-FCQFN (6x3.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20766EPE+T

DigiKey Part Number
175-MAX20766EPE+TTR-ND - Tape & Reel (TR)
175-MAX20766EPE+TCT-ND - Cut Tape (CT)
175-MAX20766EPE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20766EPE+T
Description
IC SMART SLAVE IC 16-FCQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Smart Slave IC with Integrated Current and Temperature Sensors 16-FCQFN (6x3.75)
Datasheet
 Datasheet
EDA/CAD Models
MAX20766EPE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Smart Slave IC with Integrated Current and Temperature Sensors
Applications
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN
Supplier Device Package
16-FCQFN (6x3.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
10148,20400 Kč1 482,04 Kč
25137,56200 Kč3 439,05 Kč
100125,87250 Kč12 587,25 Kč
250123,36744 Kč30 841,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500111,25244 Kč278 131,10 Kč
Manufacturers Standard Package
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč