
MAX2066ETL+ | |
|---|---|
DigiKey Part Number | MAX2066ETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2066ETL+ |
Description | IC AMP CELL 50MHZ-1GHZ 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CDMA, GSM 50MHz ~ 1GHz 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2066ETL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 50MHz ~ 1GHz | |
P1dB | 18.7dBm | |
Gain | 20.5dB | |
Noise Figure | 5.5dB | |
RF Type | Cellular, CDMA, GSM | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Current - Supply | 121mA | |
Test Frequency | 350MHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,36000 Kč | 449,36 Kč |
| 10 | 359,00300 Kč | 3 590,03 Kč |
| 50 | 322,85680 Kč | 16 142,84 Kč |
| 100 | 311,66490 Kč | 31 166,49 Kč |
| 250 | 299,84724 Kč | 74 961,81 Kč |
| 500 | 292,72724 Kč | 146 363,62 Kč |
| Unit Price without VAT: | 449,36000 Kč |
|---|---|
| Unit Price with VAT: | 543,72560 Kč |

