
MAX20499CAFOC/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20499CAFOC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20499CAFOC/VY+ |
Description | IC REG BUCK PROG 16A 17FC2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 16A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20499CAFOC/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.275V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,83000 Kč | 116,83 Kč |
| 10 | 89,37800 Kč | 893,78 Kč |
| 25 | 82,49920 Kč | 2 062,48 Kč |
| 100 | 74,93590 Kč | 7 493,59 Kč |
| 490 | 69,21884 Kč | 33 917,23 Kč |
| 980 | 67,42079 Kč | 66 072,37 Kč |
| 1 470 | 66,52029 Kč | 97 784,83 Kč |
| 2 940 | 65,20001 Kč | 191 688,03 Kč |
| Unit Price without VAT: | 116,83000 Kč |
|---|---|
| Unit Price with VAT: | 141,36430 Kč |



