
MAX20457ATIB/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20457ATIB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20457ATIB/VY+ |
Description | IC REG BUCK 1V/1V DL 28TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V (3.3V), 1V (5V) 2 Output 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20457ATIB/VY+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V, 14V | |
Current - Output | - | |
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,73000 Kč | 103,73 Kč |
10 | 79,09200 Kč | 790,92 Kč |
25 | 72,90520 Kč | 1 822,63 Kč |
100 | 66,11230 Kč | 6 611,23 Kč |
490 | 60,97110 Kč | 29 875,84 Kč |
980 | 59,35402 Kč | 58 166,94 Kč |
1 470 | 58,54463 Kč | 86 060,61 Kč |
2 940 | 57,35732 Kč | 168 630,52 Kč |
Unit Price without VAT: | 103,73000 Kč |
---|---|
Unit Price with VAT: | 125,51330 Kč |