
MAX20431ATIH/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX20431ATIH/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20431ATIH/VY+ |
Description | IC REG BCK BST PROG QD 28SWTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck Switching Regulator IC Positive Programmable (Fixed) 0.5V (3.3V, 5V) 4 Output 500mA, 2.5A, 3A, 3A 28-WFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.9875V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 28-SWTQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,14000 Kč | 210,14 Kč |
| 10 | 164,03500 Kč | 1 640,35 Kč |
| 60 | 143,93250 Kč | 8 635,95 Kč |
| 120 | 138,49342 Kč | 16 619,21 Kč |
| 300 | 132,75130 Kč | 39 825,39 Kč |
| 540 | 129,77435 Kč | 70 078,15 Kč |
| 1 020 | 127,06102 Kč | 129 602,24 Kč |
| Unit Price without VAT: | 210,14000 Kč |
|---|---|
| Unit Price with VAT: | 254,26940 Kč |


