
MAX2042AETP+ | |
|---|---|
DigiKey Part Number | MAX2042AETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2042AETP+ |
Description | IC MIXR 1.6-3.9GHZ UP/DWN 20TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 1.6GHz ~ 3.9GHz 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2042AETP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1.6GHz ~ 3.9GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 7.2dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 140mA | |
Voltage - Supply | 3.3V, 5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,06000 Kč | 366,06 Kč |
| 10 | 290,80600 Kč | 2 908,06 Kč |
| 60 | 258,06250 Kč | 15 483,75 Kč |
| 120 | 249,20217 Kč | 29 904,26 Kč |
| 300 | 239,84790 Kč | 71 954,37 Kč |
| 540 | 234,99674 Kč | 126 898,24 Kč |
| Unit Price without VAT: | 366,06000 Kč |
|---|---|
| Unit Price with VAT: | 442,93260 Kč |


