Buck Switching Regulator IC Positive Fixed 5V 1 Output 10A 17-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20410EAFOC/VY+

DigiKey Part Number
175-MAX20410EAFOC/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20410EAFOC/VY+
Description
IC REG BUCK 5V 10A 17FC2QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 10A 17-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
17-FC2QFN (3.5x3.75)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Factory Stock: 8 400
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1213,97000 Kč213,97 Kč
10166,93400 Kč1 669,34 Kč
25155,15000 Kč3 878,75 Kč
100142,21110 Kč14 221,11 Kč
420133,19131 Kč55 940,35 Kč
840129,97712 Kč109 180,78 Kč
1 260128,36777 Kč161 743,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,97000 Kč
Unit Price with VAT:258,90370 Kč