
MAX20406AFOD/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20406AFOD/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20406AFOD/VY+ |
Description | IC REG BCK PROG/0.8V 6A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (3.3V) 1 Output 6A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20406AFOD/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 68,86800 Kč | 688,68 Kč |
| 25 | 63,37520 Kč | 1 584,38 Kč |
| 100 | 57,34340 Kč | 5 734,34 Kč |
| 420 | 53,13852 Kč | 22 318,18 Kč |
| 840 | 51,63975 Kč | 43 377,39 Kč |
| 1 260 | 50,88917 Kč | 64 120,35 Kč |
| 2 520 | 49,78876 Kč | 125 467,68 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |


