MAX20403EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20403EVKIT#

DigiKey Part Number
505-MAX20403EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX20403EVKIT#
Description
EVAL BOARD FOR MAX20403
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX20403 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
3.5A
Voltage - Input
3V ~ 36V
Regulator Topology
Buck
Frequency - Switching
2.1MHz
Contents
Board(s)
Utilized IC / Part
MAX20403
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 686,61000 Kč2 686,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 686,61000 Kč
Unit Price with VAT:3 250,79810 Kč