
MAX20361EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20361EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20361EVKIT# |
Description | EVAL BOARD FOR MAX20361 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20361 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | No | |
Utilized IC / Part | MAX20361 | |
Primary Attributes | Pmod™-Compatible | |
Secondary Attributes | I2C/USB Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 655,27000 Kč | 1 655,27 Kč |
| Unit Price without VAT: | 1 655,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 002,87670 Kč |

