
MAX20361CEWC+T | |
|---|---|
DigiKey Part Number | 505-MAX20361CEWC+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20361CEWC+T |
Description | SINGLE CELL SOLAR HARVESTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 12-WLP (1.63x1.23) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20361CEWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 1.43µA | |
Voltage - Supply | 225mV ~ 2.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (1.63x1.23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,87829 Kč | 214 695,73 Kč |
| Unit Price without VAT: | 85,87829 Kč |
|---|---|
| Unit Price with VAT: | 103,91273 Kč |



