cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20355EWO+T

DigiKey Part Number
505-MAX20355EWO+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX20355EWO+T
Description
PLC AND HIGH-EFFICIENCY CHARGING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Line Communications PMIC 42-WLP (3.05x2.8)
Datasheet
 Datasheet
EDA/CAD Models
MAX20355EWO+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Power Line Communications
Current - Supply
72mA
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-WFBGA, WLBGA
Supplier Device Package
42-WLP (3.05x2.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100 000
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00098,83859 Kč197 677,18 Kč
Manufacturers Standard Package
Unit Price without VAT:98,83859 Kč
Unit Price with VAT:119,59469 Kč