
MAX20345MEWN+T | |
|---|---|
DigiKey Part Number | 505-MAX20345MEWN+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20345MEWN+T |
Description | WEARABLE POWER MANAGEMENT SOLUTI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Management PMIC 56-WLP (3.37x3.05) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 720µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFBGA, WLBGA | |
Supplier Device Package | 56-WLP (3.37x3.05) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 153,74232 Kč | 307 484,64 Kč |
| Unit Price without VAT: | 153,74232 Kč |
|---|---|
| Unit Price with VAT: | 186,02821 Kč |


