Current Switch Regulator 6A 12-WLP (1.65x1.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20313EWC+T

DigiKey Part Number
MAX20313EWC+TTR-ND - Tape & Reel (TR)
MAX20313EWC+TCT-ND - Cut Tape (CT)
MAX20313EWC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX20313EWC+T
Description
IC CURRENT SWITCH 5% 12WLP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Switch Regulator 6A 12-WLP (1.65x1.45)
Datasheet
 Datasheet
EDA/CAD Models
MAX20313EWC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Switch
Sensing Method
-
Accuracy
±5%
Voltage - Input
2.5V ~ 5.5V
Current - Output
6A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLBGA
Supplier Device Package
12-WLP (1.65x1.45)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1060,18000 Kč601,80 Kč
2555,27520 Kč1 381,88 Kč
10049,86820 Kč4 986,82 Kč
25047,29336 Kč11 823,34 Kč
50046,90534 Kč23 452,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,11334 Kč107 783,35 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč