
MAX20303BEWN+T | |
|---|---|
DigiKey Part Number | MAX20303BEWN+TTR-ND - Tape & Reel (TR) MAX20303BEWN+TCT-ND - Cut Tape (CT) MAX20303BEWN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20303BEWN+T |
Description | IC BATT CHG MGMT PWR 56WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC 56-WLP (4.18x3.68) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20303BEWN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFBGA, WLBGA | |
Supplier Device Package | 56-WLP (4.18x3.68) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,77000 Kč | 331,77 Kč |
| 10 | 262,51700 Kč | 2 625,17 Kč |
| 25 | 245,21480 Kč | 6 130,37 Kč |
| 100 | 226,81620 Kč | 22 681,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 203,47493 Kč | 406 949,86 Kč |
| Unit Price without VAT: | 331,77000 Kč |
|---|---|
| Unit Price with VAT: | 401,44170 Kč |


