
MAX202EEWE+T | |
|---|---|
DigiKey Part Number | 175-MAX202EEWE+TTR-ND - Tape & Reel (TR) 175-MAX202EEWE+TCT-ND - Cut Tape (CT) 175-MAX202EEWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX202EEWE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX202EEWE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,98000 Kč | 213,98 Kč |
| 10 | 166,86500 Kč | 1 668,65 Kč |
| 25 | 155,10640 Kč | 3 877,66 Kč |
| 100 | 142,18030 Kč | 14 218,03 Kč |
| 250 | 140,08056 Kč | 35 020,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 129,24904 Kč | 129 249,04 Kč |
| Unit Price without VAT: | 213,98000 Kč |
|---|---|
| Unit Price with VAT: | 258,91580 Kč |


