
MAX202EESE+T | |
|---|---|
DigiKey Part Number | MAX202EESE+TTR-ND - Tape & Reel (TR) MAX202EESE+TCT-ND - Cut Tape (CT) MAX202EESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX202EESE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX202EESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,82000 Kč | 184,82 Kč |
| 10 | 143,54000 Kč | 1 435,40 Kč |
| 25 | 133,22960 Kč | 3 330,74 Kč |
| 100 | 121,89420 Kč | 12 189,42 Kč |
| 250 | 116,49240 Kč | 29 123,10 Kč |
| 500 | 113,23552 Kč | 56 617,76 Kč |
| 1 000 | 110,55544 Kč | 110 555,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 107,72582 Kč | 269 314,55 Kč |
| Unit Price without VAT: | 184,82000 Kč |
|---|---|
| Unit Price with VAT: | 223,63220 Kč |


