MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2014ETA+

DigiKey Part Number
505-MAX2014ETA+-ND
Manufacturer
Manufacturer Product Number
MAX2014ETA+
Description
50MHZ TO 1000MHZ, 75DB LOGARITHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC Cellular, WLAN 50MHz ~ 1GHz -65dBm ~ 5dBm 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX2014ETA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Frequency
50MHz ~ 1GHz
RF Type
Cellular, WLAN
Input Range
-65dBm ~ 5dBm
Accuracy
-
Voltage - Supply
2.7V ~ 5.25V
Current - Supply
20 mA
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Factory Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1183,51000 Kč183,51 Kč
10143,60300 Kč1 436,03 Kč
25133,64120 Kč3 341,03 Kč
100127,69680 Kč12 769,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,51000 Kč
Unit Price with VAT:222,04710 Kč